Part Details for 2-316081-3 by TE Connectivity
Overview of 2-316081-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-316081-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7499
|
Newark | Dynamic D-3200 Hdr Assy 12P H |Amp Te Connectivity 2-316081-3 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 | Buy Now |
DISTI #
A29611-ND
|
DigiKey | CONN HEADER R/A 12POS 5.08MM Min Qty: 600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5167 | Buy Now |
DISTI #
2-316081-3
|
Avnet Americas | Conn Power M 12 POS 5.08mm Solder RA Thru-Hole 12 Terminal 1 Port Tube - Bulk (Alt: 2-316081-3) RoHS: Compliant Min Qty: 600 Package Multiple: 12 Container: Bulk | 0 |
|
$5.5817 | Buy Now |
DISTI #
571-2-316081-3
|
Mouser Electronics | Headers & Wire Housings 12 POS HDR R/A 30 AU KEY YY RoHS: Compliant | 0 |
|
$6.7800 / $7.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 12 Container: Tube | 0Tube |
|
$5.5800 | Buy Now |
DISTI #
AMP2-316081-3
|
Heilind Electronics | DYNAMIC D-3200 HDR ASSY 12P H | Americas - 0 in Stock |
|
$5.9790 / $7.0751 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3200 HDR ASSY 12P H RoHS: Compliant | 0 |
|
$5.8800 / $16.1200 | Buy Now |
DISTI #
AMP2-316081-3
|
Interstate Connecting Components | DYNAMIC D-3200 HDR ASSY 12P H | 0 |
|
$5.9790 / $7.0751 | Buy Now |
DISTI #
2-316081-3
|
Avnet Abacus | (Alt: 2-316081-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DYNAMIC D-3200 HDR ASSY 12P H RoHS: Compliant | 0 |
|
$5.8800 / $16.1200 | Buy Now |
Part Details for 2-316081-3
2-316081-3 CAD Models
2-316081-3 Part Data Attributes
|
2-316081-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-316081-3
TE Connectivity
(2-316081-3) DYNAMIC D-3200 HDR ASSY 12P H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.668 inch | |
Body Depth | 1.07 inch | |
Body Length | 1.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 5 mΩ | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | 2-917659-6 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |