-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI CT D/R DIP 22P V NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9718
|
Newark | Headers & Wire Housings 2X11P Dip Hdr Vert 1.5Mm |Amp Te Connectivity 2-292208-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8785 |
|
$1.5200 / $2.2700 | Buy Now |
DISTI #
A99728-ND
|
DigiKey | CONN HEADER VERT 22POS 1.5MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
505 In Stock |
|
$0.9504 / $1.7000 | Buy Now |
DISTI #
2-292208-2
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 3mm Solder ST Thru-Hole Tray - Bulk (Alt: 2-292208-2) RoHS: Compliant Min Qty: 13000 Package Multiple: 2600 Container: Bulk | 0 |
|
$1.0074 | Buy Now |
DISTI #
571-2-292208-2
|
Mouser Electronics | Headers & Wire Housings 2X11P DIP HDR VERT 1.5mm RoHS: Compliant | 2351 |
|
$0.9980 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13000 Package Multiple: 2600 Container: Tray | 0Tray |
|
$0.8950 | Buy Now |
DISTI #
AMP2-292208-2
|
Heilind Electronics | MINI CT D/R DIP 22P V NAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MINI CT D/R DIP 22P V NAT RoHS: Compliant |
8785 Partner Stock |
|
$0.9460 / $1.6100 | Buy Now |
DISTI #
AMP2-292208-2
|
Interstate Connecting Components | MINI CT D/R DIP 22P V NAT | 0 |
|
Buy Now | |
DISTI #
2-292208-2
|
Avnet Abacus | Conn Shrouded Header HDR 22 POS 3mm Solder ST Thru-Hole Tray (Alt: 2-292208-2) RoHS: Compliant Min Qty: 13000 Package Multiple: 2600 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-292208-2
|
Avnet Abacus | Conn Shrouded Header HDR 22 POS 3mm Solder ST Thru-Hole Tray (Alt: 2-292208-2) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292208-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292208-2
TE Connectivity
MINI CT D/R DIP 22P V NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.326 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 2-292208-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292208-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-292262-2 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 2-292208-2 vs 2-292262-2 |