-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REC ASS'Y OF HYB SF DRAWER8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X4740
|
Newark | Rec Ass Y Of Hyb Sf Drawer8P |Amp Te Connectivity 2-292190-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 | Buy Now |
DISTI #
2-292190-2-ND
|
DigiKey | CONN RCPT 8POS PNL MNT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8168 | Buy Now |
DISTI #
2-292190-2
|
Avnet Americas | REC ASS Y OF HYB SF DRAWER8P - Bulk (Alt: 2-292190-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$5.0648 / $5.7183 | Buy Now |
DISTI #
571-2-292190-2
|
Mouser Electronics | Headers & Wire Housings 8P DRAWER STYLE RCPT ASSY RoHS: Compliant | 0 |
|
$5.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Tray | 0Tray |
|
$4.8100 | Buy Now |
DISTI #
AMP2-292190-2
|
Heilind Electronics | REC ASS Y OF HYB SF DRAWER8P | Americas - 0 in Stock |
|
$6.0067 / $6.0963 | Buy Now |
|
Onlinecomponents.com | REC ASS'Y OF HYB SF DRAWER8P RoHS: Compliant | 0 |
|
$5.0700 / $13.8900 | Buy Now |
DISTI #
AMP2-292190-2
|
Interstate Connecting Components | REC ASS Y OF HYB SF DRAWER8P | 0 |
|
$6.0067 / $6.0963 | Buy Now |
DISTI #
2-292190-2
|
Avnet Abacus | (Alt: 2-292190-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC ASS'Y OF HYB SF DRAWER8P RoHS: Compliant | 0 |
|
$5.0700 / $13.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292190-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292190-2
TE Connectivity
REC ASS'Y OF HYB SF DRAWER8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.255 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.713 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S5P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1800VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Information | 1-292187-2 | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG |