-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASS'Y OF HYB DRAWER 32P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-292181-8 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM4297
|
Newark | Plug Ass Y Of Hyb Drawer 32P |Amp Te Connectivity 2-292181-8 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 1600 |
|
$16.7900 / $18.0900 | Buy Now |
DISTI #
98X4736
|
Newark | Plug Ass Y Of Hyb Drawer 32P |Amp Te Connectivity 2-292181-8 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5000 / $16.9200 | Buy Now |
DISTI #
A116872-ND
|
DigiKey | CONN PLUG MINI-DRAWER 32P PNL MT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
58 In Stock |
|
$14.7880 / $16.3000 | Buy Now |
DISTI #
2-292181-8
|
Avnet Americas | PLUG ASS Y OF HYB DRAWER 32P - Bulk (Alt: 2-292181-8) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$9.8120 / $14.9748 | Buy Now |
DISTI #
571-2-292181-8
|
Mouser Electronics | Heavy Duty Power Connectors PLUG ASS'Y OF HYB DRAWER 32P RoHS: Compliant | 90 |
|
$14.7800 / $16.3000 | Buy Now |
|
TE Connectivity | PLUG ASS'Y OF HYB DRAWER 32P Connector Product Type: Connector Assembly Connector & Housing Type... more RoHS: Compliant Min Qty: 1 | 58 |
|
$16.6500 / $20.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks Container: Box |
0 Box |
|
$13.9200 | Buy Now |
DISTI #
AMP2-292181-8
|
Heilind Electronics | PLUG ASS Y OF HYB DRAWER 32P | Americas - 0 in Stock |
|
$17.3972 / $17.6568 | Buy Now |
|
Onlinecomponents.com | PLUG ASS'Y OF HYB DRAWER 32P RoHS: Compliant |
1600 Partner Stock |
|
$14.6900 / $32.1800 | Buy Now |
DISTI #
83153506
|
Verical | PLUG ASSY OF HYB DRAWER 32P RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1600 |
|
$11.0500 / $18.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292181-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292181-8
TE Connectivity
PLUG ASS'Y OF HYB DRAWER 32P
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.57 inch | |
Body Depth | 0.748 inch | |
Body Length | 2.99 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S28P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Contact Row Spacing | 0.317 inch | |
Mating Information | 2-292185-8 | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |