-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASS'Y OF HYB DRAWER 24P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7448
|
Newark | Plug Ass'y Of Hyb Drawer 24P |Amp Te Connectivity 2-292181-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 / $10.0500 | Buy Now |
DISTI #
2-292181-0-ND
|
DigiKey | CONN PLUG MINI-DRAWER 24P PNL MT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8572 | Buy Now |
DISTI #
2-292181-0
|
Avnet Americas | Conn Card Edge PL 24 POS 2mm ST Panel Mount - Bulk (Alt: 2-292181-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2192 / $10.2753 | Buy Now |
DISTI #
571-2-292181-0
|
Mouser Electronics | Heavy Duty Power Connectors PLUG ASS Y OF HYB DRAWER 24P RoHS: Compliant | 0 |
|
$10.3900 / $11.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$8.2700 | Buy Now |
DISTI #
AMP2-292181-0
|
Heilind Electronics | PLUG ASS Y OF HYB DRAWER 24P | Americas - 0 in Stock |
|
$10.3308 / $10.4850 | Buy Now |
|
Onlinecomponents.com | PLUG ASS'Y OF HYB DRAWER 24P RoHS: Compliant | 0 |
|
$8.7200 / $18.2600 | Buy Now |
DISTI #
AMP2-292181-0
|
Interstate Connecting Components | PLUG ASS Y OF HYB DRAWER 24P | 0 |
|
$10.3308 / $10.4850 | Buy Now |
DISTI #
000000000001649940
|
Sager | Heavy Duty Power Connectors PLUG ASS Y OF HYB DRAWER 24P Min Qty: 40 | 0 |
|
$11.7100 | Buy Now |
DISTI #
2-292181-0
|
Avnet Abacus | (Alt: 2-292181-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292181-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292181-0
TE Connectivity
PLUG ASS'Y OF HYB DRAWER 24P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.57 inch | |
Body Depth | 0.748 inch | |
Body Length | 2.68 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S20P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Contact Row Spacing | 0.317 inch | |
Mating Information | 2-292185-0 | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-292181-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292181-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-06-2041 | Rectangular Power Connector, 20 Contact(s), Male, Plug | Molex | 2-292181-0 vs 15-06-2041 |