Datasheets
2-292156-2 by: TE Connectivity

CT RELAY HDR ASSY FREE HANGING

Part Details for 2-292156-2 by TE Connectivity

Overview of 2-292156-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for 2-292156-2

Part # Distributor Description Stock Price Buy
DISTI # 17R7422
Newark Ct Relay Hdr Assy Free Hanging |Amp Te Connectivity 2-292156-2 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.2550
$0.2550 Buy Now
DISTI # 2-292156-2-ND
DigiKey CONN ADAPT PLUG/PLUG 2POS 2MM Min Qty: 16000 Lead time: 24 Weeks Container: Bag Temporarily Out of Stock
  • 16,000 $0.2333
$0.2333 Buy Now
DISTI # 2-292156-2
Avnet Americas Conn Coupler Header M/M 2 POS 2mm ST Panel Mount - Bulk (Alt: 2-292156-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Bulk 0
  • 16,000 $0.2003
  • 17,600 $0.1981
  • 33,600 $0.1622
  • 80,000 $0.1551
  • 160,000 $0.1479
$0.1479 / $0.2003 Buy Now
DISTI # 571-2-292156-2
Mouser Electronics Headers & Wire Housings CT RELAY HDR ASSY FREE HANGING RoHS: Compliant 0
  • 16,000 $0.2330
  • 25,600 $0.2280
$0.2280 / $0.2330 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 800 Container: Bag 0
Bag
  • 16,000 $0.2050
$0.2050 Buy Now
DISTI # AMP2-292156-2
Heilind Electronics CT RELAY HDR ASSY FREE HANGING Americas - 0 in Stock
  • 16,000 $0.2600
  • 28,800 $0.2148
$0.2148 / $0.2600 Buy Now
Onlinecomponents.com CT RELAY HDR ASSY FREE HANGING RoHS: Compliant 0
  • 4,000 $0.5923
  • 8,000 $0.3136
  • 12,000 $0.2207
  • 16,000 $0.2162
$0.2162 / $0.5923 Buy Now
DISTI # AMP2-292156-2
Interstate Connecting Components CT RELAY HDR ASSY FREE HANGING 0
  • 16,000 $0.2600
  • 28,800 $0.2148
$0.2148 / $0.2600 Buy Now
DISTI # 000000000001446007
Sager Headers & Wire Housings CT RELAY HDR ASSY FREE HANGING Min Qty: 16000 0
  • 16,000 $0.2323
$0.2323 Buy Now
DISTI # 2-292156-2
Avnet Abacus (Alt: 2-292156-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 800 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics CT RELAY HDR ASSY FREE HANGING RoHS: Compliant 0
  • 4,000 $0.5923
  • 8,000 $0.3136
  • 12,000 $0.2207
  • 16,000 $0.2162
$0.2162 / $0.5923 Buy Now

Part Details for 2-292156-2

2-292156-2 Part Data Attributes

2-292156-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
2-292156-2 TE Connectivity CT RELAY HDR ASSY FREE HANGING
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Body Depth 0.472 inch
Body Length 0.307 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color BLUE
Insulator Material POLYAMIDE66
MIL Conformance NO
Mains Connector Rating 2A
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 2 A
Rated Voltage 125 V
Reference Standard CSA, UL
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0

Alternate Parts for 2-292156-2

This table gives cross-reference parts and alternative options found for 2-292156-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292156-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
172214-2 E.I. 2P CAP TE Connectivity 2-292156-2 vs 172214-2
2842121-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2-292156-2 vs 2842121-2
2842123-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2-292156-2 vs 2842123-2
2355201-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2-292156-2 vs 2355201-2
2355195-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2-292156-2 vs 2355195-2
2842119-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2-292156-2 vs 2842119-2
4-172214-2 2P EI PANEL MOUNT HSG TE Connectivity 2-292156-2 vs 4-172214-2
2355045-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2-292156-2 vs 2355045-2
8-172211-2 EIS TE Connectivity 2-292156-2 vs 8-172211-2
2355182-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2-292156-2 vs 2355182-2

2-292156-2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-292156-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-292156-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-292156-2 would you like to use for your alert(s)?
  • Please alert me when 2-292156-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-292156-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-292156-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-292156-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-292156-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-292156-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: