-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128421-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Left Guide Pin. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2842112-5
|
Avnet Americas | Connector Unshrouded 25-Position 1-Row 2mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 2-2842112-5) Min Qty: 2640 Package Multiple: 2640 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-2-2842112-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors 25P,2MM,BRK HDR, SRRT,2.8,0.76AU,TB RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
DISTI #
72015839
|
RS | Connector, 25P,2MM, BRK HDR, SRRT,2.8,0.76AU, TB | TE Connectivity 2-2842112-5 RoHS: Not Compliant Min Qty: 2640 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8200 / $3.9400 | RFQ |
|
Onlinecomponents.com | AMPMODU 2mm BREAKAWAY HEADER, SINGLE ROW, RIGHT ANGLE, 0.76 Au, TUBE RoHS: Compliant | 0 |
|
$3.3200 / $9.3200 | Buy Now |
|
Master Electronics | AMPMODU 2mm BREAKAWAY HEADER, SINGLE ROW, RIGHT ANGLE, 0.76 Au, TUBE RoHS: Compliant | 0 |
|
$3.3200 / $9.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2842112-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2842112-5
TE Connectivity
Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.079 inch | |
Body Length | 1.969 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-2842112-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2842112-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2355177-5 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-2842112-5 vs 2-2355177-5 |
2-2842115-5 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-2842112-5 vs 2-2842115-5 |
2-2842108-5 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-2842112-5 vs 2-2842108-5 |
2-2842122-5 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-2842112-5 vs 2-2842122-5 |
2-2842105-5 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-2842112-5 vs 2-2842105-5 |
2-2842124-5 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-2842112-5 vs 2-2842124-5 |
2-2842106-5 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-2842112-5 vs 2-2842106-5 |
2-2842110-5 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-2842112-5 vs 2-2842110-5 |
2-2355184-5 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-2842112-5 vs 2-2355184-5 |
2-2355197-5 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-2842112-5 vs 2-2355197-5 |