Part Details for 2-282856-8 by TE Connectivity
Overview of 2-282856-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-282856-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X4724
|
Newark | Termi-Blok Pcb Mount 2P, 7.0Mm |Buchanan Te Connectivity 2-282856-8 RoHS: Not Compliant Min Qty: 10800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7790 | Buy Now |
DISTI #
A135485-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8861 In Stock |
|
$0.6714 / $1.1500 | Buy Now |
DISTI #
2-282856-8
|
Avnet Americas | Conn Terminal Block F 3 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 2-282856-8) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5621 / $0.6284 | Buy Now |
DISTI #
571-2-282856-8
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 2P, 7.0mm RoHS: Compliant | 0 |
|
$0.6710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 1200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.6320 | Buy Now |
DISTI #
AMP2-282856-8
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 2P 7.0mm | Americas - 0 in Stock |
|
$0.7899 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 2P, 7.0mm RoHS: Compliant | 0 |
|
$0.6880 / $1.9340 | Buy Now |
DISTI #
AMP2-282856-8
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 2P 7.0mm | 0 |
|
$0.7899 | Buy Now |
DISTI #
000000000003812388
|
Sager | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 2P, 7.0mm Min Qty: 300 | 0 |
|
$0.8952 | Buy Now |
DISTI #
2-282856-8
|
Avnet Abacus | (Alt: 2-282856-8) RoHS: Compliant Min Qty: 10800 Package Multiple: 1200 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-282856-8
2-282856-8 CAD Models
2-282856-8 Part Data Attributes
|
2-282856-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-282856-8
TE Connectivity
(2-282856-8) TERMI-BLOK PCB MOUNT 2P, 7.0mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |