-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-282836-8) TERMI-BLOK PCB MOUNT 90 9P Ke
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-282836-8 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7400
|
Newark | Termi-Blok Pcb Mount 90 9P Keyed. |Buchanan Te Connectivity 2-282836-8 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $2.7600 | Buy Now |
DISTI #
A113176-ND
|
DigiKey | TERM BLK 9POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
798 In Stock |
|
$2.5898 / $5.9700 | Buy Now |
DISTI #
2-282836-8
|
Avnet Americas | Conn Terminal Block 9 POS 5mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 2-282836-8) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 29 Weeks, 6 Days Container: Bulk | 3200 Factory Stock |
|
$1.5487 / $2.1925 | Buy Now |
DISTI #
571-2-282836-8
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90 9P KEYED. RoHS: Compliant | 795 |
|
$2.2900 / $3.8100 | Buy Now |
|
TE Connectivity | TERMI-BLOK PCB MOUNT 90 9P Ke Number of Positions: 9 Terminal Block Connector Type: Header Connector... more RoHS: Compliant Min Qty: 1 | 798 |
|
$4.2900 / $5.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 10 Weeks Container: Box |
0 Box |
|
$2.1400 | Buy Now |
DISTI #
AMP2-282836-8
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 9P Ke | Americas - 0 in Stock |
|
$2.0613 / $2.7102 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 9P Ke RoHS: Compliant | 3200 Factory Stock |
|
$2.2500 / $4.7200 | Buy Now |
DISTI #
73593129
|
Verical | Conn Terminal Block M 9 POS 5mm Solder ST Thru-Hole 13.5A/Contact Min Qty: 800 Package Multiple: 800 | Americas - 3200 |
|
$1.7372 / $2.2841 | Buy Now |
DISTI #
AMP2-282836-8
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90 9P Ke | 0 |
|
$2.0613 / $2.7102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-282836-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-282836-8
TE Connectivity
(2-282836-8) TERMI-BLOK PCB MOUNT 90 9P Ke
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |