-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-282822-4
|
Avnet Americas | TERMI-BLOK HEADER,ASSY90 24P. - Bulk (Alt: 2-282822-4) Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
$4.2659 / $5.1335 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks Container: Box | 0Box |
|
$4.2600 | Buy Now |
DISTI #
AMP2-282822-4
|
Heilind Electronics | TERMI-BLOK HEADER,ASSY90 24P. | Americas - 0 in Stock |
|
$3.0671 / $5.5618 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 24P. RoHS: Compliant | 0 |
|
$2.3600 / $6.1500 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 24P. RoHS: Compliant | 0 |
|
$1.8300 / $4.8200 | Buy Now |
DISTI #
AMP2-282822-4
|
Interstate Connecting Components | TERMI-BLOK HEADER,ASSY90 24P. | 0 |
|
$3.0671 / $5.5618 | Buy Now |
|
Master Electronics | TERMI-BLOK HEADER,ASSY90 24P. RoHS: Compliant | 0 |
|
$2.3600 / $6.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-282822-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-282822-4
TE Connectivity
STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |