Part Details for 2-2823140-0 by TE Connectivity
Overview of 2-2823140-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2-2823140-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2823140-0
|
Avnet Americas | 20P,2MM,BRK HDR,DRRT,2.8,0.76AU,TB - Rail/Tube (Alt: 2-2823140-0) Min Qty: 2376 Package Multiple: 2376 Container: Tube | 0 |
|
$1.9432 | Buy Now |
DISTI #
571-2-2823140-0
|
Mouser Electronics | Headers & Wire Housings 20P,2MM,BRK HDR,DRRT,2.8,0.76AU,TB RoHS: Compliant | 0 |
|
$2.3700 | Order Now |
DISTI #
V36:1790_28394787
|
Arrow Electronics | Unshrouded Header, Dual Row, Right Angle, Through Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2417 | Americas - 2376 |
|
$2.1250 / $2.7880 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2376 Package Multiple: 2376 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$1.9100 | Buy Now |
DISTI #
AMP2-2823140-0
|
Heilind Electronics | 20P,2MM,BRK HDR,DRRT,2.8,0.76A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 20P,2MM,BRK HDR,DRRT,2.8,0.76AU,TB RoHS: Compliant | 0 |
|
$2.0100 / $5.5100 | Buy Now |
DISTI #
81754868
|
Verical | Unshrouded Header, Dual Row, Right Angle, Through Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2417 | Americas - 2376 |
|
$2.1250 / $2.7880 | Buy Now |
DISTI #
AMP2-2823140-0
|
Interstate Connecting Components | 20P,2MM,BRK HDR,DRRT,2.8,0.76A | 0 |
|
Buy Now | |
DISTI #
2-2823140-0
|
Avnet Abacus | 20P,2MM,BRK HDR,DRRT,2.8,0.76AU,TB (Alt: 2-2823140-0) RoHS: Compliant Min Qty: 2376 Package Multiple: 2376 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415830575
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 2376 |
|
$2.4400 / $3.0900 | Buy Now |
Part Details for 2-2823140-0
2-2823140-0 CAD Models
2-2823140-0 Part Data Attributes
|
2-2823140-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2823140-0
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |