Part Details for 2-282191-1 by TE Connectivity
Overview of 2-282191-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2-282191-1
2-282191-1 CAD Models
2-282191-1 Part Data Attributes:
|
2-282191-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-282191-1
TE Connectivity
3W.SPLASH VPROOF CONN.W.SEC.LOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |
Alternate Parts for 2-282191-1
This table gives cross-reference parts and alternative options found for 2-282191-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-282191-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLAH03F63ST20A1 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 2-282191-1 vs PLAH03F63ST20A1 |
0493890392 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 2-282191-1 vs 0493890392 |
PLA03F9200A2 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 2-282191-1 vs PLA03F9200A2 |
PLB3W3F3000 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 2-282191-1 vs PLB3W3F3000 |
050-84-2030 | Rectangular Power Connector, 3 Contact(s), Female | Molex | 2-282191-1 vs 050-84-2030 |
3615-303 | Rectangular Power Connector, 3 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | 2-282191-1 vs 3615-303 |
PLB3W3F300C1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 2-282191-1 vs PLB3W3F300C1 |
PC-GRY-S-SB | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | 2-282191-1 vs PC-GRY-S-SB |
009090035111851 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | KYOCERA Corporation | 2-282191-1 vs 009090035111851 |
PLA03F2000 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 2-282191-1 vs PLA03F2000 |