Part Details for 2-2500035-1 by TE Connectivity
Overview of 2-2500035-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2-2500035-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2500035-1
|
Avnet Americas | SRC MALE CONDUIT COVER - Bulk (Alt: 2-2500035-1) Min Qty: 36 Package Multiple: 36 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$4.6340 / $7.9600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks Container: Box | 0Box |
|
$8.0600 | Buy Now |
DISTI #
AMP2-2500035-1
|
Heilind Electronics | SRC MALE CONDUIT COVER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH2-2500035-1
|
Heilind Electronics | SRC MALE CONDUIT COVER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SRC Male Conduit Cover RoHS: Compliant | 0 |
|
$5.3600 / $13.9000 | Buy Now |
DISTI #
DCH2-2500035-1
|
Interstate Connecting Components | SRC MALE CONDUIT COVER | 0 |
|
Buy Now | |
DISTI #
AMP2-2500035-1
|
Interstate Connecting Components | SRC MALE CONDUIT COVER | 0 |
|
Buy Now | |
DISTI #
2-2500035-1
|
Avnet Abacus | (Alt: 2-2500035-1) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SRC Male Conduit Cover RoHS: Compliant | 0 |
|
$5.3600 / $13.9000 | Buy Now |
Part Details for 2-2500035-1
2-2500035-1 CAD Models
2-2500035-1 Part Data Attributes
|
2-2500035-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2500035-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |