Part Details for 2-2483581-3 by TE Connectivity
Results Overview of 2-2483581-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-2483581-3 Information
2-2483581-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-2483581-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2483581-3
|
Avnet Americas | LS Z SNAP OFFSET ROLLER V2 4A 1NO + 1NC - Bulk (Alt: 2-2483581-3) Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$24.9505 / $29.2929 | Buy Now |
DISTI #
655-2-2483581-3
|
Mouser Electronics | Limit Switches LS Z SNAP OFFSET ROLLER V2 4A 1NO + 1NC RoHS: Compliant | 0 |
|
$35.5000 / $36.2000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks Container: Box |
0 Box |
|
$28.5800 | Buy Now |
DISTI #
AMP2-2483581-3
|
Heilind Electronics | LS Z SNAP OFFSET ROLLER V2 4A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.0900 / $60.9300 | Buy Now |
DISTI #
2-2483581-3
|
TTI | Limit Switches LS Z SNAP OFFSET ROLLER V2 4A 1NO + 1NC RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.4600 / $31.6900 | Buy Now |
DISTI #
AMP2-2483581-3
|
Interstate Connecting Components | LS Z SNAP OFFSET ROLLER V2 4A | 0 |
|
Buy Now | |
DISTI #
000000000007274123
|
Sager | LS Z SNAP OFFSET ROLLER V2 4A 1NO + 1NC Min Qty: 1 | 0 |
|
$32.8100 / $41.0100 | Buy Now |
DISTI #
2-2483581-3
|
Avnet Abacus | LS Z SNAP OFFSET ROLLER V2 4A 1NO 1NC (Alt: 2-2483581-3) Min Qty: 60 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.0900 / $60.9300 | Buy Now |