Part Details for 2-2448112-3 by TE Connectivity
Overview of 2-2448112-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2448112-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2-2448112-3-ND
|
DigiKey | CONN RCPT HSG 4POS 4.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
700 In Stock |
|
$1.1946 / $2.8300 | Buy Now |
DISTI #
571-2-2448112-3
|
Mouser Electronics | Automotive Connectors 4POS,DIA 1.6MM,PIN HSG ASSY,SLD,N,BLUE RoHS: Compliant | 0 |
|
$1.1800 / $1.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
2-2448112-3
|
TTI | Automotive Connectors 4POS,DIA 1.6MM,PIN HSG ASSY,SLD,N,BLUE Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 700 In Stock |
|
$1.6600 | Buy Now |
Part Details for 2-2448112-3
2-2448112-3 CAD Models
2-2448112-3 Part Data Attributes
|
2-2448112-3
TE Connectivity
Buy Now
|
Compare Parts:
2-2448112-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |