Part Details for 2-2448110-3 by TE Connectivity
Overview of 2-2448110-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2448110-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2-2448110-3-ND
|
DigiKey | CONN RCPT HSG 3POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
850 In Stock |
|
$0.8237 / $1.9700 | Buy Now |
DISTI #
571-2-2448110-3
|
Mouser Electronics | Automotive Connectors 3POS,DIA 1.6MM,PIN HSG ASSY,SLD,N,BLUE RoHS: Compliant | 0 |
|
$0.8230 / $1.9700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 850 Package Multiple: 850 Lead time: 7 Weeks | 0 |
|
$0.7830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
2-2448110-3
|
TTI | Automotive Connectors 3POS,DIA 1.6MM,PIN HSG ASSY,SLD,N,BLUE Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 850 In Stock |
|
$0.9800 / $1.9900 | Buy Now |
DISTI #
2-2448110-3
|
Avnet Abacus | 3POS,DIA 1.6MM,PIN HSG ASSY,SLD,N,BLUE, DT04-3P-TN07 (Alt: 2-2448110-3) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 6 Weeks, 0 Days | Abacus - 1700 |
|
Buy Now |
Part Details for 2-2448110-3
2-2448110-3 CAD Models
2-2448110-3 Part Data Attributes
|
2-2448110-3
TE Connectivity
Buy Now
|
Compare Parts:
2-2448110-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |