Part Details for 2-2448106-1 by TE Connectivity
Overview of 2-2448106-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2448106-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2-2448106-1-ND
|
DigiKey | 6POS,DIA 1.6MM,SOC HSG ASSY,SLD, Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
900 In Stock |
|
$1.7742 / $4.1700 | Buy Now |
DISTI #
571-2-2448106-1
|
Mouser Electronics | Automotive Connectors 6POS,DIA 1.6MM,SOC HSG ASSY,SLD,N,BROWN RoHS: Compliant | 0 |
|
$1.8500 / $2.3300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | 6POS,DIA 1.6MM,SOC HSG ASSY,SLD,N,BROWN RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
2-2448106-1
|
TTI | Automotive Connectors 6POS,DIA 1.6MM,SOC HSG ASSY,SLD,N,BROWN Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 900 In Stock |
|
$2.6700 | Buy Now |
DISTI #
2-2448106-1
|
Avnet Abacus | 6POS,DIA 1.6MM,SOC HSG ASSY,SLD,N,BROWN, DT06-6S-TN09 (Alt: 2-2448106-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 1800 |
|
Buy Now |
Part Details for 2-2448106-1
2-2448106-1 CAD Models
2-2448106-1 Part Data Attributes
|
2-2448106-1
TE Connectivity
Buy Now
|
Compare Parts:
2-2448106-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |