Part Details for 2-2432409-9 by TE Connectivity
Overview of 2-2432409-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2432409-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5541
|
Newark | Reactor, 62.7Hp, 480Vac, 408Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:62.7Hp, Impedance:-, Phase Type:3 Phase, Output Current:75A, Inductance:408Μh, Length:9.84", Width:3.89", Height:7.34" Rohs Compliant: Yes |Amp Te Connectivity 2-2432409-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$494.5100 | Buy Now |
DISTI #
2-2432409-9
|
Avnet Americas | Power Line Filter 50/60Hz 75A 340VAC to 530VAC Wire Leaded Chassis Mount (Alt: 2-2432409-9) Min Qty: 2 Package Multiple: 2 | 0 |
|
$408.7166 / $491.8454 | Buy Now |
DISTI #
74AK5541
|
Avnet Americas | Power Line Filter 50/60Hz 75A 340VAC to 530VAC Wire Leaded Chassis Mount - Bulk (Alt: 74AK5541) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$494.5100 | Buy Now |
DISTI #
655-2-2432409-9
|
Mouser Electronics | Power Line Filters RPQ-3-75 RoHS: Compliant | 2 |
|
$478.9400 / $510.8300 | Buy Now |
DISTI #
74128091
|
RS | Relay, 3-Phase Filter, 75 A, Wire Lead Input, Wire Lead Output, 480 VAC, Chassi | TE Connectivity 2-2432409-9 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$516.9700 | RFQ |
DISTI #
AMP2-2432409-9
|
Heilind Electronics | RPQ-3-75 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR2-2432409-9
|
Heilind Electronics | RPQ-3-75 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$441.6100 / $487.8000 | Buy Now |
DISTI #
2-2432409-9
|
TTI | Power Line Filters RPQ-3-75 Min Qty: 2 Package Multiple: 2 | Americas - 0 |
|
$474.1500 / $505.7100 | Buy Now |
DISTI #
COR2-2432409-9
|
Interstate Connecting Components | RPQ-3-75 | 0 |
|
Buy Now |
Part Details for 2-2432409-9
2-2432409-9 CAD Models
2-2432409-9 Part Data Attributes
|
2-2432409-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2432409-9
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Rated Current | 75 A |