Part Details for 2-2432409-7 by TE Connectivity
Overview of 2-2432409-7 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2432409-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5539
|
Newark | Reactor, 58.5Hp, 480Vac, 420Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:58.5Hp, Impedance:-, Phase Type:3 Phase, Output Current:70A, Inductance:420Μh, Length:9.84", Width:3.89", Height:7.34" Rohs Compliant: Yes |Amp Te Connectivity 2-2432409-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$477.3600 | Buy Now |
DISTI #
2-2432409-7
|
Avnet Americas | Power Line Filter 50/60Hz 70A 340VAC to 530VAC Wire Leaded Chassis Mount (Alt: 2-2432409-7) Min Qty: 2 Package Multiple: 2 | 0 |
|
$394.5212 / $474.7628 | Buy Now |
DISTI #
74AK5539
|
Avnet Americas | Power Line Filter 50/60Hz 70A 340VAC to 530VAC Wire Leaded Chassis Mount - Bulk (Alt: 74AK5539) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$477.3600 | Buy Now |
DISTI #
655-2-2432409-7
|
Mouser Electronics | Power Line Filters RPQ-3-70 RoHS: Compliant | 1 |
|
$462.3100 / $493.0900 | Buy Now |
DISTI #
74128089
|
RS | Relay, 3-Phase Filter, 70 A, Wire Lead Input, Wire Lead Output, 480 VAC, Chassi | TE Connectivity 2-2432409-7 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$499.0200 | RFQ |
DISTI #
AMP2-2432409-7
|
Heilind Electronics | RPQ-3-70 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR2-2432409-7
|
Heilind Electronics | RPQ-3-70 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$426.2900 / $470.8600 | Buy Now |
DISTI #
2-2432409-7
|
TTI | Power Line Filters RPQ-3-70 Min Qty: 2 Package Multiple: 2 | Americas - 0 |
|
$383.0300 / $488.1600 | Buy Now |
DISTI #
AMP2-2432409-7
|
Interstate Connecting Components | RPQ-3-70 | 0 |
|
Buy Now |