Part Details for 2-240654-2 by TE Connectivity
Overview of 2-240654-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-240654-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3440
|
Newark | Anvil |Amp Te Connectivity 2-240654-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now |
DISTI #
3937-2-240654-2-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
2266-2-240654-2-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$222.9400 | Buy Now |
DISTI #
2-240654-2-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
2-240654-2
|
Avnet Americas | ANVIL - Bulk (Alt: 2-240654-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-2-240654-2
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL | 3 |
|
$206.5300 / $226.7500 | Buy Now |
DISTI #
AMP2-240654-2
|
Heilind Electronics | ANVIL | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | ANVIL |
2 Partner Stock |
|
$139.9400 / $205.9000 | Buy Now |
DISTI #
65706111
|
Verical | Anvil Crimping Tool Product RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$209.0600 | Buy Now |
DISTI #
22406542-TEC
|
TME | 2-240654-2 Min Qty: 1 | 2 |
|
$262.5287 / $262.5300 | Buy Now |
Part Details for 2-240654-2
2-240654-2 CAD Models
2-240654-2 Part Data Attributes
|
2-240654-2
TE Connectivity
Buy Now
|
Compare Parts:
2-240654-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |