Part Details for 2-240651-8 by TE Connectivity
Overview of 2-240651-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-240651-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3438
|
Newark | Blade, Slug |Amp Te Connectivity 2-240651-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.0700 / $174.2700 | Buy Now |
DISTI #
3937-2-240651-8-ND
|
DigiKey | BLADE, SLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$199.7270 / $293.7100 | Buy Now |
DISTI #
2-240651-8-ND
|
DigiKey | BLADE, SLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.7700 | Buy Now |
DISTI #
2-240651-8
|
Avnet Americas | BLADE, SLUG - Bulk (Alt: 2-240651-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 3 Factory Stock |
|
$130.9800 / $157.6200 | Buy Now |
DISTI #
571-2-240651-8
|
Mouser Electronics | Crimpers / Crimping Tools BLADE SLUG | 0 |
|
$142.2200 / $151.5200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$135.3700 | Buy Now |
DISTI #
AMP2-240651-8
|
Heilind Electronics | BLADE, SLUG | Americas - 0 in Stock |
|
$111.0000 / $176.1905 | Buy Now |
|
Onlinecomponents.com | BLADE, SLUG RoHS: Compliant | 3 Factory Stock |
|
$104.7100 / $160.9500 | Buy Now |
DISTI #
AMP2-240651-8
|
Interstate Connecting Components | BLADE, SLUG | 0 |
|
$111.0000 / $176.1905 | Buy Now |
DISTI #
2-240651-8
|
Avnet Abacus | (Alt: 2-240651-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-240651-8
2-240651-8 CAD Models
2-240651-8 Part Data Attributes
|
2-240651-8
TE Connectivity
Buy Now
|
Compare Parts:
2-240651-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |