Part Details for 2-240645-5 by TE Connectivity
Overview of 2-240645-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-240645-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3430
|
Newark | Shear Plate Spacer |Amp Te Connectivity 2-240645-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4400 / $81.1200 | Buy Now |
DISTI #
3937-2-240645-5-ND
|
DigiKey | SHEAR PLATE SPACER Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$125.8700 | Buy Now |
DISTI #
2-240645-5-ND
|
DigiKey | SHEAR PLATE SPACER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.3300 | Buy Now |
DISTI #
2-240645-5
|
Avnet Americas | SHEAR PLATE SPACER - Bulk (Alt: 2-240645-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$54.1920 / $56.1600 | Buy Now |
DISTI #
571-2-240645-5
|
Mouser Electronics | Wire Stripping & Cutting Tools SHEAR PLATE SPACER | 0 |
|
$70.6800 / $78.6300 | Order Now |
DISTI #
AMP2-240645-5
|
Heilind Electronics | SHEAR PLATE SPACER | Americas - 0 in Stock |
|
$70.5882 / $90.5661 | Buy Now |
|
Onlinecomponents.com | SHEAR PLATE SPACER | 3 Factory Stock |
|
$61.5400 / $82.7600 | Buy Now |
DISTI #
AMP2-240645-5
|
Interstate Connecting Components | SHEAR PLATE SPACER | 0 |
|
$70.5882 / $90.5661 | Buy Now |
DISTI #
000000000000922670
|
Sager | Wire Stripping & Cutting Tools SHEAR PLATE SPACER Min Qty: 1 | 0 |
|
$66.6700 / $73.8500 | Buy Now |
|
Master Electronics | SHEAR PLATE SPACER | 3 Factory Stock |
|
$61.5400 / $82.7600 | Buy Now |
Part Details for 2-240645-5
2-240645-5 CAD Models
2-240645-5 Part Data Attributes
|
2-240645-5
TE Connectivity
Buy Now
|
Compare Parts:
2-240645-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |