There are no models available for this part yet.
Overview of 2-2385015-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Price & Stock for 2-2385015-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK0052
|
Newark | Terminal Block, Header, 28Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:28Positions, Rated Current:8A, Rated Voltage:150V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2-2385015-8 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 / $15.6000 | Buy Now | |
DISTI #
17-2-2385015-8-ND
|
DigiKey | 28P TB DR HDR 130 DEG,PITCH 3.5 Min Qty: 1500 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$7.9089 | Buy Now | |
DISTI #
2-2385015-8
|
Avnet Americas | Connector Shrouded Header 28 Position 3.5mm Solder Straight Through Hole Box - Bulk (Alt: 2-2385015-8) Min Qty: 1500 Package Multiple: 300 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$7.7680 / $8.7703 | Buy Now | |
DISTI #
571-2-2385015-8
|
Mouser Electronics | Pluggable Terminal Blocks 28P TB DR HDR 130 DEG,PITCH 3.5 RoHS: Compliant | 0 |
|
$7.8300 | Order Now | |
DISTI #
73279546
|
RS | 28P TB DR HDR 130 DEG, PITCH 3.5 | TE Connectivity 2-2385015-8 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9900 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 300 Lead time: 24 Weeks Container: Box | 0Box |
|
$7.3700 | Buy Now | ||
DISTI #
AMP2-2385015-8
|
Heilind Electronics | 28P TB DR HDR 130 DEG,PITCH 3. | Americas - 0 in Stock |
|
$9.2124 | Buy Now | |
Onlinecomponents.com | 28P TB DR HDR 130 DEG,PITCH 3.5 RoHS: Compliant | 0 |
|
$8.0200 / $22.5500 | Buy Now | ||
DISTI #
AMP2-2385015-8
|
Interstate Connecting Components | 28P TB DR HDR 130 DEG,PITCH 3. | 0 |
|
$9.2124 | Buy Now | |
DISTI #
2-2385015-8
|
Avnet Abacus | Connector Shrouded Header 28 Position 3.5mm Solder Straight Through Hole Box (Alt: 2-2385015-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2-2385015-8 by TE Connectivity
Part Data Attributes for 2-2385015-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
23 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Type
|
BOARD
|
Number of Rows
|
2
|
Number of Ways
|
28
|
Rated Current
|
8 A
|
Rated Voltage
|
150 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|