Part Details for 2-2378159-4 by TE Connectivity
Overview of 2-2378159-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-2378159-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7882
|
Newark | Conn Housing, Plug, 4P, 5Mm, Pbt-Gf, Blu, Product Range:Power Versa-Lock Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:5Mm, For Use With:Amp Power Versa-Lock Series Socket Contacts Rohs Compliant: Yes |Te Connectivity 2-2378159-4 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.4980 | Buy Now |
DISTI #
17-2-2378159-4-ND
|
DigiKey | POWER VERSA-LOCK PLUG, 1X4 KEY B Min Qty: 1 Lead time: 19 Weeks Container: Bag |
800 In Stock |
|
$0.2964 / $0.5100 | Buy Now |
DISTI #
2-2378159-4
|
Avnet Americas | Connector Housing Power Plug 4 Position 5mm Straight Cable Mount Carton - Bulk (Alt: 2-2378159-4) Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Bulk | 28800 Factory Stock |
|
$0.2356 / $0.2835 | Buy Now |
DISTI #
571-2-2378159-4
|
Mouser Electronics | Heavy Duty Power Connectors Power Versa-Lock PLUG, 1X4 KEY B RoHS: Compliant | 0 |
|
$0.2620 / $0.6400 | Order Now |
DISTI #
74907358
|
RS | Plug, 4 Position, 5mm Centerline, Sealable, Power Versa-Lock 5.0, Key B | TE Connectivity 2-2378159-4 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2960 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$0.2350 | Buy Now |
DISTI #
AMP2-2378159-4
|
Heilind Electronics | POWER VERSA-LOCK PLUG, 1X4 KEY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Versa-Lock PLUG, 1X4 KEY B | 28800 Factory Stock |
|
$0.2423 / $0.4093 | Buy Now |
DISTI #
2-2378159-4
|
Avnet Americas | Connector Housing Power Plug 4 Position 5mm Straight Cable Mount Carton - Bulk (Alt: 2-2378159-4) Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Bulk | 28800 Factory Stock |
|
$0.2356 / $0.2835 | Buy Now |
DISTI #
AMP2-2378159-4
|
Interstate Connecting Components | POWER VERSA-LOCK PLUG, 1X4 KEY | 0 |
|
Buy Now |
Part Details for 2-2378159-4
2-2378159-4 CAD Models
2-2378159-4 Part Data Attributes:
|
2-2378159-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2378159-4
TE Connectivity
Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |