Part Details for 2-2378159-3 by TE Connectivity
Overview of 2-2378159-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-2378159-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6370
|
Newark | Connector Housing, Plug, 3Pos, 5Mm, Product Range:Power Versa-Lock Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:5Mm Rohs Compliant: Yes |Te Connectivity 2-2378159-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.1840 | Buy Now |
DISTI #
17-2-2378159-3-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 1 Lead time: 21 Weeks Container: Bag |
950 In Stock |
|
$0.2338 / $0.4200 | Buy Now |
DISTI #
2-2378159-3
|
Avnet Americas | Conn Housing Sealed Rectangular Power Plug 3POS 5mm Straight Cable Mount Carton - Bulk (Alt: 2-2378159-3) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 63000 Factory Stock |
|
$0.1940 / $0.2190 | Buy Now |
DISTI #
53AJ6370
|
Avnet Americas | Conn Housing Sealed Rectangular Power Plug 3POS 5mm Straight Cable Mount Carton - Bulk (Alt: 53AJ6370) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 2000 Partner Stock |
|
$0.2790 / $0.4370 | Buy Now |
DISTI #
571-2-2378159-3
|
Mouser Electronics | Heavy Duty Power Connectors Power Versa-Lock PLUG, 1X3 KEY B RoHS: Compliant | 970 |
|
$0.2330 / $0.4200 | Buy Now |
|
Future Electronics | Power Versa-Lock PLUG, 1X3 KEY B RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1940 / $0.2100 | Buy Now |
DISTI #
AMP2-2378159-3
|
Heilind Electronics | POWER VERSA-LOCK PLUG, 1X3 KEY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Versa-Lock PLUG, 1X3 KEY B | 63000 Factory Stock |
|
$0.2109 / $0.3206 | Buy Now |
DISTI #
2-2378159-3
|
TTI | Heavy Duty Power Connectors Power Versa-Lock PLUG, 1X3 KEY B Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1990 / $0.2090 | Buy Now |
DISTI #
2-2378159-3
|
Avnet Americas | Conn Housing Sealed Rectangular Power Plug 3POS 5mm Straight Cable Mount Carton - Bulk (Alt: 2-2378159-3) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 63000 Factory Stock |
|
$0.1940 / $0.2190 | Buy Now |
Part Details for 2-2378159-3
2-2378159-3 CAD Models
2-2378159-3 Part Data Attributes:
|
2-2378159-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2378159-3
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |