Part Details for 2-2378159-2 (ALTERNATE: 2-2378159-2) by TE Connectivity
Overview of 2-2378159-2 (ALTERNATE: 2-2378159-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2378159-2 (ALTERNATE: 2-2378159-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72402696
|
RS | Power Versa-Lock 5.0, Housing, Cap, 2 Position, 5mm Centerline, 1X2 KEY A | TE Connectivity 2-2378159-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1400 |
|
$0.2950 / $0.4400 | Buy Now |