-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-2373376-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2373376-6-ND
|
DigiKey | 26P,2MM,SHRD HDR,DRVT,SMD,0.1AU, Min Qty: 1200 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9605 | Buy Now |
DISTI #
2-2373376-6
|
Avnet Americas | Connector Shrouded Header 26 Position 2mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 2-237... more Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0 |
|
$1.8720 / $1.9502 | Buy Now |
DISTI #
571-2-2373376-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 26P,2MM,SHRD HDR, DRVT,SMD,0.1AU,TB RoHS: Compliant | 0 |
|
$2.1300 / $2.2900 | Order Now |
|
Onlinecomponents.com | 26P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TB RoHS: Compliant | 0 |
|
$1.9500 / $4.0800 | Buy Now |
DISTI #
000000000006190090
|
Sager | Board to Board & Mezzanine Connectors 26P,2MM,SHRD HDR, DRVT,SMD,0.1AU,TB | 0 |
|
Buy Now | |
|
Master Electronics | 26P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TB RoHS: Compliant | 0 |
|
$1.9500 / $4.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2373376-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2373376-6
TE Connectivity
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.24 inch | |
Body Depth | 0.238 inch | |
Body Length | 1.106 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.94u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-2373376-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2373376-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-2842285-6 | TE Connectivity | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | 2-2373376-6 vs 2-2842285-6 |
2-2842304-6 | TE Connectivity | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | 2-2373376-6 vs 2-2842304-6 |
2-2842289-6 | TE Connectivity | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | 2-2373376-6 vs 2-2842289-6 |
1-2842133-3 | TE Connectivity | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | 2-2373376-6 vs 1-2842133-3 |
1-2842125-3 | TE Connectivity | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | 2-2373376-6 vs 1-2842125-3 |
2-2842235-6 | TE Connectivity | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | 2-2373376-6 vs 2-2842235-6 |
1-2842144-3 | TE Connectivity | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | 2-2373376-6 vs 1-2842144-3 |
1-2842153-3 | TE Connectivity | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 2-2373376-6 vs 1-2842153-3 |
2-2373378-6 | TE Connectivity | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | 2-2373376-6 vs 2-2373378-6 |
2-2842167-6 | TE Connectivity | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 2-2373376-6 vs 2-2842167-6 |