Part Details for 2-2367295-1 by TE Connectivity
Overview of 2-2367295-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2367295-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6116
|
Newark | Protection Cap, Conn Rohs Compliant: Yes |Te Connectivity 2-2367295-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 545 |
|
$1.3000 / $1.9700 | Buy Now |
DISTI #
1734-2-2367295-1-ND
|
DigiKey | PROTECTION CAP/CVR,PCON21 Min Qty: 600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9370 | Buy Now |
DISTI #
2-2367295-1
|
Avnet Americas | Protective Cap/Cover for PowerTube PCON21 Series Automotive Connectors - Bulk (Alt: 2-2367295-1) Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$0.8109 / $0.9758 | Buy Now |
|
Future Electronics | SHIELD CRIMP FERRULE RoHS: Non Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.9050 / $0.9500 | Buy Now |
DISTI #
AMP2-2367295-1
|
Heilind Electronics | PROTECTION CAP/CVR,PCON21 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PROTECTION CAP/CVR,PCON21 RoHS: Compliant | 0 |
|
$0.8100 / $1.3530 | Buy Now |
DISTI #
AMP2-2367295-1
|
Interstate Connecting Components | PROTECTION CAP/CVR,PCON21 | 0 |
|
Buy Now | |
DISTI #
2-2367295-1
|
Avnet Abacus | Protective Cap/Cover for PowerTube PCON21 Series Automotive Connectors (Alt: 2-2367295-1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days | Abacus - 600 |
|
Buy Now | |
|
Master Electronics | PROTECTION CAP/CVR,PCON21 RoHS: Compliant | 0 |
|
$0.8100 / $1.3530 | Buy Now |
Part Details for 2-2367295-1
2-2367295-1 CAD Models
2-2367295-1 Part Data Attributes
|
2-2367295-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2367295-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |