Part Details for 2-2366600-8 by TE Connectivity
Overview of 2-2366600-8 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2-2366600-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ9509
|
Newark | Connector Housing, Rcpt, 8Pos, 2Mm, Product Range:Dynamic D-1000 Series, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:2Mm, For Use With:Amp Dynamic D-1000 Series Tab Contacts Rohs Compliant: Yes |Te Connectivity 2-2366600-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2373 |
|
$0.3440 | Buy Now |
DISTI #
17-2-2366600-8-ND
|
DigiKey | CONN PLUG HSG 8POS Min Qty: 1 Lead time: 17 Weeks Container: Bag |
819 In Stock |
|
$0.5865 / $0.7700 | Buy Now |
DISTI #
53AJ9509
|
Avnet Americas | Conn Housing Unsealed Housing Receptacle 8POS 2mm Straight Cable Mount - Bulk (Alt: 53AJ9509) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 2373 Partner Stock |
|
$1.0800 / $1.4100 | Buy Now |
DISTI #
2-2366600-8
|
Avnet Americas | Conn Housing Unsealed Housing Receptacle 8POS 2mm Straight Cable Mount - Bulk (Alt: 2-2366600-8) Min Qty: 600 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5432 | Buy Now |
DISTI #
571-2-2366600-8
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D1000 SLIM TAB HSG 8P Y KEY RoHS: Compliant | 4748 |
|
$0.5860 / $0.7700 | Buy Now |
|
Future Electronics | DYNAMIC D1000 SLIM TAB HSG 8P Y KEY RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.5650 | Buy Now |
DISTI #
AMP2-2366600-8
|
Heilind Electronics | SLIM TAB HSG,CRMP,8P, Y KEY W-W,DYNAMIC D1000 | Americas - 0 in Stock |
|
$0.4841 / $0.4913 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D1000 SLIM TAB HSG 8P Y KEY RoHS: Compliant |
3838 Partner Stock |
|
$0.5660 / $0.9990 | Buy Now |
DISTI #
69770516
|
Verical | Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 3838 |
|
$0.6400 / $0.6800 | Buy Now |
DISTI #
70738652
|
Verical | Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 146 Package Multiple: 1 | Americas - 2373 |
|
$0.5028 / $0.5617 | Buy Now |
Part Details for 2-2366600-8
2-2366600-8 CAD Models
2-2366600-8 Part Data Attributes
|
2-2366600-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2366600-8
TE Connectivity
Rectangular Power Connector, 8 Contact(s), Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.7 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |