-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-on, 16A, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM3389
|
Newark | Pushbutton Switch, Spdt, On-On, 16A, Solder Terminal, Panel Mount |Amp Te Connectivity 2-2364702-2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$25.5500 / $34.0800 | Buy Now |
DISTI #
2-2364702-2
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Locking Red & Green Illuminated Ring + Power Symbol Flat Button 25mm 12V 16A Panel Mount - Bulk (Alt: 2-2364702-2) Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$18.7456 / $22.6577 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$21.3900 | Buy Now |
DISTI #
AMP2-2364702-2
|
Heilind Electronics | AVH25 FLT SS LK R+P R&G 12V16A | Americas - 0 in Stock |
|
$25.1567 / $25.5322 | Buy Now |
|
Onlinecomponents.com | AVH25 FLT SS LK R+P R&G 12V16A RoHS: Compliant |
78 Partner Stock |
|
$25.4400 / $43.2100 | Buy Now |
DISTI #
73597994
|
Verical | Push Button Switches Min Qty: 3 Package Multiple: 1 | Americas - 78 |
|
$23.1200 / $24.4900 | Buy Now |
DISTI #
223647022-TEC
|
TME | 2-2364702-2 | 78 |
|
Buy Now | |
DISTI #
AMP2-2364702-2
|
Interstate Connecting Components | AVH25 FLT SS LK R+P R&G 12V16A | 0 |
|
$25.1567 / $25.5322 | Buy Now |
DISTI #
000000000006139087
|
Sager | Pushbutton Switches AVH25 FLT SS LK R+P R&G 12V16A Min Qty: 100 | 0 |
|
$22.4500 / $24.9500 | Buy Now |
|
Master Electronics | AVH25 FLT SS LK R+P R&G 12V16A RoHS: Compliant |
78 Partner Stock |
|
$25.4400 / $43.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2364702-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2364702-2
TE Connectivity
Pushbutton Switch, SPDT, On-on, 16A, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.98 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |