-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-on, 26A, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2364687-0
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Locking Blue Illuminated Ring, Moving Flat Button 22mm 24V 26A Panel Mount - Bulk (Alt: 2-2364687-0) Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$17.2259 | Buy Now |
DISTI #
655-AVH22LSSFE724260
|
Mouser Electronics | Pushbutton Switches AVH22 FLT SS LK RNG BLU 24V26A RoHS: Compliant | 0 |
|
$22.4900 / $23.9200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$19.3700 | Buy Now |
DISTI #
AMP2-2364687-0
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP2-2364687-0 | Americas - 0 in Stock |
|
$22.7807 / $23.1207 | Buy Now |
|
Onlinecomponents.com | AVH22 FLT SS LK RNG BLU 24V26A RoHS: Compliant |
30 Partner Stock |
|
$18.9800 / $24.4400 | Buy Now |
DISTI #
73598236
|
Verical | Push Button Switch Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$30.6300 / $38.7300 | Buy Now |
DISTI #
223646870-TEC
|
TME | 2-2364687-0 Min Qty: 1 | 30 |
|
$32.2536 / $45.3042 | Buy Now |
DISTI #
AMP2-2364687-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP2-2364687-0 | 0 |
|
$22.7807 / $23.1207 | Buy Now |
DISTI #
000000000006139040
|
Sager | Pushbutton Switches AVH22 FLT SS LK RNG BLU 24V26A Min Qty: 100 | 0 |
|
$20.3300 / $22.5900 | Buy Now |
DISTI #
C1S114415395382
|
Chip1Stop | Push Button Switch | 30 |
|
$36.1000 / $46.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2364687-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2364687-0
TE Connectivity
Pushbutton Switch, SPDT, On-on, 26A, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 26 A | |
Contact Current(DC)-Max | 26 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |