Part Details for 2-2356631-1 by TE Connectivity
Overview of 2-2356631-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2-2356631-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2-2356631-1-ND
|
DigiKey | 4POS,MCON 1.2,TAB HSG ASSY,SLD,C Min Qty: 800 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9578 | Buy Now |
DISTI #
2-2356631-1
|
Avnet Americas | Connector Housing Sealed Receptacle 4 Position 5mm Straight Cable Mount - Bulk (Alt: 2-2356631-1) Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$1.4757 / $1.7758 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.5700 | Buy Now |
DISTI #
AMP2-2356631-1
|
Heilind Electronics | 4POS,MCON 1.2,TAB HSG ASSY,SLD | Americas - 0 in Stock |
|
$0.7466 / $1.8949 | Buy Now |
|
Onlinecomponents.com | 4POS,MCON 1.2,TAB HSG ASSY,SLD,COD A RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
|
Onlinecomponents.com | 4POS,MCON 1.2,TAB HSG ASSY,SLD,COD A RoHS: Compliant | 0 |
|
$0.9970 / $3.2890 | Buy Now |
DISTI #
AMP2-2356631-1
|
Interstate Connecting Components | 4POS,MCON 1.2,TAB HSG ASSY,SLD | 0 |
|
$0.7466 / $1.8949 | Buy Now |
|
Master Electronics | 4POS,MCON 1.2,TAB HSG ASSY,SLD,COD A RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
|
Master Electronics | 4POS,MCON 1.2,TAB HSG ASSY,SLD,COD A RoHS: Compliant | 0 |
|
$0.9970 / $3.2890 | Buy Now |
Part Details for 2-2356631-1
2-2356631-1 CAD Models
2-2356631-1 Part Data Attributes
|
2-2356631-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2356631-1
TE Connectivity
Combination Line Connector, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 5 mm |