Part Details for 2-2355088-1 by TE Connectivity
Overview of 2-2355088-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 2-2355088-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7214
|
Newark | Idc Conn, Rcpt, 21Pos, 1Row, 1.2Mm Rohs Compliant: Yes |Te Connectivity 2-2355088-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.0100 / $1.1300 | Buy Now |
DISTI #
17-2-2355088-1-ND
|
DigiKey | MICRO CT CONN MT REC ASSEMBLY 21 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
964 In Stock |
|
$0.8190 / $1.5500 | Buy Now |
DISTI #
2-2355088-1
|
Avnet Americas | Connector IDC Receptacle 21 Position 1.2mm IDT Cable Mount - Bulk (Alt: 2-2355088-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 5002000 Factory Stock |
|
$0.6513 / $0.6901 | Buy Now |
DISTI #
571-2-2355088-1
|
Mouser Electronics | Headers & Wire Housings MICRO CT CONN MT REC ASSEMBLY 21P RoHS: Compliant | 490 |
|
$0.7640 / $0.9900 | Buy Now |
DISTI #
74548816
|
RS | Connector Assembly, Receptacle, Wire-to-Board, 21 Position, 1 Row, Micro CT | TE Connectivity 2-2355088-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.6910 | Buy Now |
DISTI #
AMP2-2355088-1
|
Heilind Electronics | MICRO CT CONN MT REC ASSEMBLY | Americas - 0 in Stock |
|
$0.8626 / $0.8754 | Buy Now |
|
Onlinecomponents.com | MICRO CT CONN MT REC ASSEMBLY 21P RoHS: Compliant | 0 |
|
$0.7280 / $1.9940 | Buy Now |
DISTI #
73592837
|
Verical | Conn IDC Connector RCP 21 POS 1.2mm IDT RA Cable Mount Bag/Carton RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.8379 | Buy Now |
DISTI #
2-2355088-1
|
TTI | Headers & Wire Housings MICRO CT CONN MT REC ASSEMBLY 21P RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 500 In Stock |
|
$0.7300 / $0.8500 | Buy Now |
Part Details for 2-2355088-1
2-2355088-1 CAD Models
2-2355088-1 Part Data Attributes
|
2-2355088-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2355088-1
TE Connectivity
Board Connector, 21 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.301 inch | |
Body Depth | 0.175 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1.2 mm | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |