-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-2350655-5-ND
|
DigiKey | 5P TPA, .060-.130 OD INSL, UMNL Min Qty: 700 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
59274 In Stock |
|
$0.0890 / $0.1020 | Buy Now |
DISTI #
17-2-2350655-5-ND
|
DigiKey | 5P TPA, .060-.130 OD INSL, UMNL Min Qty: 700 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1458 | Buy Now |
DISTI #
2-2350655-5
|
Avnet Americas | Terminal Position Assurance 5 Position Polyamide 6.6 Black - Bulk (Alt: 2-2350655-5) Min Qty: 1100 Package Multiple: 1100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP2-2350655-5
|
Heilind Electronics | 5P TPA, .060-.130 OD INSL,UMNL | Americas - 16418 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5P TPA, .060-.130 OD INSL, UMNL RoHS: Compliant |
59274 Partner Stock |
|
$0.0814 / $0.1094 | Buy Now |
DISTI #
223506555-TEC
|
TME | 2-2350655-5 Min Qty: 379 | 59274 |
|
$0.0874 / $0.0994 | Buy Now |
DISTI #
AMP2-2350655-5
|
Interstate Connecting Components | 5P TPA, .060-.130 OD INSL,UMNL | 5472 |
|
Buy Now | |
DISTI #
000000000006189968
|
Sager | Pin & Socket Connectors 5P TPA, .060-.130 OD INSL, UMNL | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 77056 |
|
RFQ | |
DISTI #
C1S114406763059
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 59274 |
|
$0.0842 / $0.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2350655-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2350655-5
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |