-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4703
|
Newark | Terminal Block, Hdr, 23Pos, 3.81Mm, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:23Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2-2342078-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7100 / $52.2000 | Buy Now |
DISTI #
17-2-2342078-3-ND
|
DigiKey | TERM BLOCK HDR 23POS VERT 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$35.9664 / $38.6100 | Buy Now |
DISTI #
2-2342078-3
|
Avnet Americas | Connector Wire to Board Header 23 Position 3.81mm Straight Through Hole Box - Bulk (Alt: 2-2342078-3) Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 6 Days Container: Bulk | 100 Factory Stock |
|
$43.9915 / $52.9389 | Buy Now |
DISTI #
571-2-2342078-3
|
Mouser Electronics | Pluggable Terminal Blocks 23POS HDR ST, HT, 3.81MM PIT.,TL 1.9MM RoHS: Compliant | 0 |
|
$48.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 9 Weeks Container: Box | 0Box |
|
$43.8600 | Buy Now |
DISTI #
AMP2-2342078-3
|
Heilind Electronics | 23POS HDR ST, HT, 3.81MM PITCH | Americas - 0 in Stock |
|
$54.8248 / $55.6431 | Buy Now |
|
Onlinecomponents.com | 23POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM RoHS: Compliant |
98 Partner Stock 100 Factory Stock |
|
$51.8900 / $89.0500 | Buy Now |
DISTI #
59860992
|
Verical | PCB Connector for Terminal Blocks, 23POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 98 |
|
$50.3900 / $53.3400 | Buy Now |
DISTI #
223420783-TEC-0
|
TME | 2-2342078-3 Min Qty: 1 | 98 |
|
$47.2349 / $55.5836 | Buy Now |
DISTI #
AMP2-2342078-3
|
Interstate Connecting Components | 23POS HDR ST, HT, 3.81MM PITCH | 0 |
|
$54.8248 / $55.6431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2342078-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2342078-3
TE Connectivity
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 23 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |