-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2336490-3-ND
|
DigiKey | D2970 HDR 90 DEGREE 3POSN 1ROW A Min Qty: 1200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2414 | Buy Now |
DISTI #
2-2336490-3
|
Avnet Americas | Connector Shrouded Header 3 Position 5mm Solder Right Angle Through Hole - Bulk (Alt: 2-2336490-3) Min Qty: 1200 Package Multiple: 600 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$1.8071 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 600 Lead time: 21 Weeks Container: Box | 0Box |
|
$1.7800 | Buy Now |
DISTI #
AMP2-2336490-3
|
Heilind Electronics | D2970 HDR 90 DEGREE 3POSN 1ROW | Americas - 0 in Stock |
|
$2.2146 / $2.2477 | Buy Now |
|
Onlinecomponents.com | D2970 HDR 90 DEGREE 3POSN 1ROW Au RoHS: Compliant | 0 |
|
$1.8700 / $3.9200 | Buy Now |
DISTI #
AMP2-2336490-3
|
Interstate Connecting Components | D2970 HDR 90 DEGREE 3POSN 1ROW | 0 |
|
$2.2146 / $2.2477 | Buy Now |
|
Master Electronics | D2970 HDR 90 DEGREE 3POSN 1ROW Au RoHS: Compliant | 0 |
|
$1.8700 / $3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2336490-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2336490-3
TE Connectivity
Rectangular Power Connector, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER |