-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2328823-3-ND
|
DigiKey | LUMAWISE S 80MM DIA DOME SMOKE G Min Qty: 1 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9059 / $5.4900 | Buy Now |
DISTI #
2-2328823-3
|
Avnet Americas | LUMAWISE S 80mm Diameter Dome for Street and Area Lighting Transparent Smoke - Bulk (Alt: 2-2328823-3) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$2.7158 | Buy Now |
DISTI #
571-2-2328823-3
|
Mouser Electronics | Lighting Connectors LUMAWISE S 80MM DIA DOME SMOKE GRAY TALL RoHS: Compliant | 115 |
|
$2.8300 / $5.2200 | Buy Now |
|
Future Electronics | LUMAWISE S 80MM DIA DOME SMOKE GRAY TALL RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 37 Weeks Container: Box | 0Box |
|
$2.7600 / $3.2200 | Buy Now |
DISTI #
AMP2-2328823-3
|
Heilind Electronics | LUMAWISE S 80MM DIA DOME SMOKE | Americas - 0 in Stock |
|
$3.3917 / $3.5483 | Buy Now |
|
Onlinecomponents.com | LUMAWISE S 80MM DIA DOME SMOKE GRAY TALL RoHS: Compliant | 0 |
|
$2.5700 / $4.5400 | Buy Now |
DISTI #
77343462
|
Verical | Dome Optical Lens Polycarbonate Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 7184 |
|
$2.4091 | Buy Now |
DISTI #
223288233-TEC
|
TME | 2-2328823-3 Min Qty: 12 | 7184 |
|
$2.4418 / $3.5504 | Buy Now |
DISTI #
AMP2-2328823-3
|
Interstate Connecting Components | LUMAWISE S 80MM DIA DOME SMOKE | 0 |
|
$3.3917 / $3.5483 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10379 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2328823-3
TE Connectivity
Buy Now
|
Compare Parts:
2-2328823-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |