Part Details for 2-2328702-4 by TE Connectivity
Overview of 2-2328702-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2-2328702-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8727
|
Newark | 24 Pin 0.5Mm P Fpc Conn, Back Flip Lock |Te Connectivity 2-2328702-4 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 | Buy Now |
DISTI #
17-2-2328702-4CT-ND
|
DigiKey | CONN FPC 24POS 0.5MM R/A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23542 In Stock |
|
$0.2656 / $0.3400 | Buy Now |
DISTI #
2-2328702-4
|
Avnet Americas | - Tape and Reel (Alt: 2-2328702-4) Min Qty: 60000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.2581 | Buy Now |
DISTI #
571-2-2328702-4
|
Mouser Electronics | FFC & FPC Connectors 24 PIN 0.5mm P FPC RoHS: Compliant | 16837 |
|
$0.2530 / $0.2800 | Buy Now |
DISTI #
73775273
|
RS | 24 PIN 0.5mm P FPC CONN, BACK FLIP LOCK | TE Connectivity 2-2328702-4 Min Qty: 60000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3790 | RFQ |
|
Future Electronics | 24 PIN 0.5mm P FPC CONN, BACK FLIP LOCK RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.2650 | Buy Now |
DISTI #
AMP2-2328702-4
|
Heilind Electronics | 24 PIN 0.5MM P FPC CONN, BACK | Americas - 0 in Stock |
|
$0.2566 / $0.2704 | Buy Now |
|
Onlinecomponents.com | FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal |
2000 In Stock |
|
$0.2460 / $0.2849 | Buy Now |
DISTI #
2-2328702-4
|
Avnet Americas | - Tape and Reel (Alt: 2-2328702-4) Min Qty: 60000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.2581 | Buy Now |
DISTI #
AMP2-2328702-4
|
Interstate Connecting Components | 24 PIN 0.5MM P FPC CONN, BACK | 0 |
|
$0.2566 / $0.2704 | Buy Now |
Part Details for 2-2328702-4
2-2328702-4 CAD Models
2-2328702-4 Part Data Attributes:
|
2-2328702-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2328702-4
TE Connectivity
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |