Part Details for 2-2322946-1 by TE Connectivity
Overview of 2-2322946-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2322946-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2322946-1-ND
|
DigiKey | 2POS,TAB0.63X0.63,HDR ASSY,90DEG Min Qty: 5544 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3844 | Buy Now |
DISTI #
2-2322946-1
|
Avnet Americas | 2POS,TAB0.63X0.63,HDR ASSY,90DEG (Alt: 2-2322946-1) Min Qty: 5544 Package Multiple: 924 Lead time: 20 Weeks, 6 Days | 0 |
|
$1.3158 | Buy Now |
DISTI #
AMP2-2322946-1
|
Heilind Electronics | 2POS,TAB0.63X0.63,HDR ASSY,90D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS,TAB0.63X0.63,HDR ASSY,90DEG RoHS: Compliant | 0 |
|
$1.4000 / $3.9500 | Buy Now |
DISTI #
AMP2-2322946-1
|
Interstate Connecting Components | 2POS,TAB0.63X0.63,HDR ASSY,90D | 0 |
|
Buy Now | |
|
Master Electronics | 2POS,TAB0.63X0.63,HDR ASSY,90DEG RoHS: Compliant | 0 |
|
$1.4000 / $3.9500 | Buy Now |
Part Details for 2-2322946-1
2-2322946-1 CAD Models
2-2322946-1 Part Data Attributes
|
2-2322946-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2322946-1
TE Connectivity
Board Connector, 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER |