-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 24AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5828
|
Newark | Sensor Cord, 8P M12 Plug-R/A Plug, 34.4 , Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:8 Positions, Cable Length - Metric:10.5M, Cable Length - Imperial:34.4Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity 2-2322423-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$304.0800 / $333.2700 | Buy Now |
DISTI #
2266-2-2322423-0-ND
|
DigiKey | CBL 8POS MALE TO MALE 34.4' Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$441.3900 / $458.7200 | Buy Now |
DISTI #
A141243-ND
|
DigiKey | CBL 8POS MALE TO MALE 34.4' Min Qty: 1 Lead time: 22 Weeks Container: Box |
3 In Stock |
|
$304.0750 / $319.4000 | Buy Now |
DISTI #
2-2322423-0
|
Avnet Americas | Cable Assembly Sensor 10.5m 8 Position M12 Plug to M12 Plug 24AWG Blue Box - Bulk (Alt: 2-2322423-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP2-2322423-0
|
Heilind Electronics | M12 A-M-8 CAB ASS. (PLG-PLG) 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 A-M-8 CAB ASS. (PLG-PLG) 10.5M CAT 7 RoHS: Compliant |
7 Partner Stock |
|
$301.0800 / $320.9700 | Buy Now |
DISTI #
59861012
|
Verical | M12 Cable Assemblies Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$413.9000 / $430.1500 | Buy Now |
DISTI #
AMP2-2322423-0
|
Interstate Connecting Components | M12 A-M-8 CAB ASS. (PLG-PLG) 1 | 0 |
|
Buy Now | |
DISTI #
2-2322423-0
|
IBS Electronics | Network cable, M12-plug, straight to M12-plug, angled, Cat 7, S/FTP, 10.5 m, blue Min Qty: 1 Package Multiple: 1 | 7 |
|
$376.1160 / $390.8710 | Buy Now |
|
Master Electronics | M12 A-M-8 CAB ASS. (PLG-PLG) 10.5M CAT 7 RoHS: Compliant |
7 Partner Stock |
|
$301.0800 / $320.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2322423-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2322423-0
TE Connectivity
Cable Assembly, 24AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 8.4 mm | |
Length | 10.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |