-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5799
|
Newark | Sensor Cord, 4P M12 Plug-Plug, 36.1Ft, Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:11M, Cable Length - Imperial:36.1Ft, Product Range:-, No. Of Positions:4Positions Rohs Compliant: Yes |Te Connectivity 2-2322330-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.4400 / $324.9000 | Buy Now |
DISTI #
2266-2-2322330-1-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 36.1' Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$430.3200 / $447.1900 | Buy Now |
DISTI #
A141127-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 36.1' Min Qty: 1 Lead time: 22 Weeks Container: Box |
1 In Stock |
|
$311.3800 | Buy Now |
DISTI #
2-2322330-1
|
Avnet Americas | Cable Assembly Sensor 11m 4 Position M12 Plug to M12 Plug 22AWG Blue Box - Bulk (Alt: 2-2322330-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP2-2322330-1
|
Heilind Electronics | M12 D-M-4 CAB ASS (PLG-PLG) 11 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 D-M-4 CAB ASS (PLG-PLG) 11.0M CAT 5E RoHS: Compliant |
8 Partner Stock |
|
$350.7400 / $381.3300 | Buy Now |
DISTI #
223223301-TEC
|
TME | 2-2322330-1 Min Qty: 1 | 8 |
|
$400.2245 / $415.9111 | Buy Now |
DISTI #
AMP2-2322330-1
|
Interstate Connecting Components | M12 D-M-4 CAB ASS (PLG-PLG) 11 | 0 |
|
Buy Now | |
DISTI #
000000000005772927
|
Sager | Ethernet Cables / Networking Cables M12 D-M-4 CBL ASSY PLG-PLG 11.0M CAT 5E | 0 |
|
Buy Now | |
DISTI #
C1S114408943677
|
Chip1Stop | Network cable RoHS: Compliant | 8 |
|
$453.0000 / $471.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2322330-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2322330-1
TE Connectivity
Cable Assembly, 22AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 6.5 mm | |
Length | 11 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |