-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2316113-2TR-ND
|
DigiKey | 2MM,REC,CNT,CRIMP,24-28AWG,TIN,A Min Qty: 30000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0677 | Buy Now |
DISTI #
2-2316113-2
|
Avnet Americas | Contact Socket Crimp Straight Tin Plated Phosphor Bronze Cable Mount - Tape and Reel (Alt: 2-2316113-2) Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0621 | Buy Now |
DISTI #
571-2-2316113-2
|
Mouser Electronics | Terminals 2MM,REC,CNT,CRIMP, 24-28AWG,TIN,APPL RoHS: Compliant | 0 |
|
$0.0610 / $0.0640 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0552 | Buy Now |
DISTI #
AMP2-2316113-2
|
Heilind Electronics | 2MM,REC,CNT,CRIMP, 24-28AWG,TIN,TR | Americas - 22500 in Stock |
|
$0.0491 / $0.0699 | Buy Now |
|
Onlinecomponents.com | 2MM,REC,CNT,CRIMP,24-28AWG,TIN,APPL | 0 |
|
$0.0581 / $0.1218 | Buy Now |
DISTI #
AMP2-2316113-2
|
Interstate Connecting Components | 2MM,REC,CNT,CRIMP, 24-28AWG,TIN,TR | 7500 |
|
$0.0491 / $0.0699 | Buy Now |
DISTI #
2-2316113-2
|
Avnet Abacus | Contact Socket Crimp Straight Tin Plated Phosphor Bronze Cable Mount (Alt: 2-2316113-2) Min Qty: 30000 Package Multiple: 30000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2MM,REC,CNT,CRIMP,24-28AWG,TIN,APPL | 0 |
|
$0.0581 / $0.1218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2316113-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2316113-2
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.22 mm2 | |
Design Use | SIGNAL | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 125 V | |
Rated Voltage(DC) | 125 V | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |