There are no models available for this part yet.
Overview of 2-2314812-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2-2314812-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2-2314812-0-ND
|
DigiKey | 20P,2MM,B-B,REC,DRVT,2.0,0.1AU,T Min Qty: 1400 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7167 | Buy Now | |
DISTI #
2-2314812-0
|
Avnet Americas | Connector Socket Strip Receptacle 20 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2-2314812-0) Min Qty: 1400 Package Multiple: 28 Lead time: 14 Weeks, 5 Days Container: Tube | 0 |
|
$1.3709 | Buy Now | |
DISTI #
571-2-2314812-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P,2MM,B-B,REC,DRVT ,2.0,0.1AU,TB,W/CAP RoHS: Compliant | 0 |
|
$1.6900 / $1.7100 | Order Now | |
DISTI #
72048156
|
RS | Connector, AMPMODU, 20P,2Mm, B-B, Rec, Drvt,2.0,0.1Au, Tb, W/Cap | TE Connectivity 2-2314812-0 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1400 Package Multiple: 28 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.4600 | Buy Now | ||
DISTI #
AMP2-2314812-0
|
Heilind Electronics | 20P,2MM,B-B,REC,DRVT,2.0,0.1AU | Americas - 0 in Stock |
|
$1.8129 / $1.8400 | Buy Now | |
Onlinecomponents.com | 20P,2MM,B-B,REC,DRVT,2.0,0.1AU,TB,W/CAP RoHS: Compliant | 0 |
|
$1.5300 / $3.2100 | Buy Now | ||
DISTI #
AMP2-2314812-0
|
Interstate Connecting Components | 20P,2MM,B-B,REC,DRVT,2.0,0.1AU | 0 |
|
$1.8129 / $1.8400 | Buy Now | |
Master Electronics | 20P,2MM,B-B,REC,DRVT,2.0,0.1AU,TB,W/CAP RoHS: Compliant | 0 |
|
$1.5300 / $3.2100 | Buy Now |
CAD Models for 2-2314812-0 by TE Connectivity
Part Data Attributes for 2-2314812-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks, 5 Days
|
Body Breadth
|
0.157 inch
|
Body Depth
|
0.18 inch
|
Body Length
|
0.787 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
650VAC V
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
2A
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
3.94u inch
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.079 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 2-2314812-0
This table gives cross-reference parts and alternative options found for 2-2314812-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2314812-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2307729-0 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 2-2314812-0 vs 2-2307729-0 |
2-2307731-0 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 2-2314812-0 vs 2-2307731-0 |
2-2314918-0 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2-2314812-0 vs 2-2314918-0 |