-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FULL METAL HOODS SIZE 2-11 (RAW 135 DEG) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Ferrule Type:Crimp;Number of Positions:26;15;Shell Size:2 Backshell Kit Single or Dual Cable Entry Crimp 26 | D-Sub Backshell Size 2 | Part# 2-2308341-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125359-ND
|
DigiKey | CONN BACKSHELL 15POS 135DEG SHLD Min Qty: 1 Lead time: 23 Weeks Container: Box |
43 In Stock |
|
$15.5395 / $22.9400 | Buy Now |
DISTI #
2-2308341-1
|
Avnet Americas | Full Metal Hood for 15 and 26 Position Rail D-Sub Connectors 2 Shell Size Zinc - Bulk (Alt: 2-2308341-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1836 / $17.0684 | Buy Now |
DISTI #
571-2-2308341-1
|
Mouser Electronics | D-Sub Backshells FULL METAL HOODS SZ 2-11 (RAW 135 DEG) RoHS: Compliant | 42 |
|
$16.6200 / $22.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$14.1500 | Buy Now |
DISTI #
AMP2-2308341-1
|
Heilind Electronics | FULL METAL HOODS SIZE 2-11 (RA | Americas - 0 in Stock |
|
$17.6765 / $18.2122 | Buy Now |
|
Onlinecomponents.com | FULL METAL HOODS SIZE 2-11 (RAW 135 DEG) RoHS: Compliant | 0 |
|
$16.2700 / $23.1200 | Buy Now |
DISTI #
73589209
|
Verical | Backshell Kit 45° 2 Shell Size Zinc Min Qty: 27 Package Multiple: 27 | Americas - 27 |
|
$17.6765 | Buy Now |
DISTI #
AMP2-2308341-1
|
Interstate Connecting Components | FULL METAL HOODS SIZE 2-11 (RA | 0 |
|
$17.6765 / $18.2122 | Buy Now |
DISTI #
2-2308341-1
|
Avnet Abacus | (Alt: 2-2308341-1) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FULL METAL HOODS SIZE 2-11 (RAW 135 DEG) RoHS: Compliant | 0 |
|
$16.2700 / $23.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2308341-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2308341-1
TE Connectivity
FULL METAL HOODS SIZE 2-11 (RAW 135 DEG) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Ferrule Type:Crimp;Number of Positions:26;15;Shell Size:2 Backshell Kit Single or Dual Cable Entry Crimp 26 | D-Sub Backshell Size 2 | Part# 2-2308341-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shell Sizes | 2 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |