-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FULL METAL HOODS SIZE 1-12 (RAW 135 DEG) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Ferrule Type:Crimp;Number of Positions:9;15;Shell Size:1 Backshell Kit Single or Dual Cable Entry Crimp 9 | D-Sub Backshell Size 1 | Part# 2-2308340-2 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3398
|
Newark | D-Sub Hood, 45Deg C, Size De, Zinc, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:45°, Connector Body Material:Zinc Body Rohs Compliant: Yes |Amp Te Connectivity 2-2308340-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9900 / $17.5800 | Buy Now |
DISTI #
A125280-ND
|
DigiKey | CONN BACKSHELL 9/15P 135DEG SHLD Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$15.3294 / $21.6400 | Buy Now |
DISTI #
2-2308340-2
|
Avnet Americas | D Sub Backshell, DE, 45°, Zinc Body - Bulk (Alt: 2-2308340-2) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1688 / $15.8472 | Buy Now |
DISTI #
571-2-2308340-2
|
Mouser Electronics | D-Sub Backshells Std Shell, Size 1 9/15P, M3, 135 Deg RoHS: Compliant | 89 |
|
$14.9900 / $17.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$13.1300 | Buy Now |
DISTI #
AMP2-2308340-2
|
Heilind Electronics | FULL METAL HOODS SIZE 1-12 (RA | Americas - 0 in Stock |
|
$7.3284 / $9.3231 | Buy Now |
|
Onlinecomponents.com | FULL METAL HOODS SIZE 1-12 (RAW 135 DEG) RoHS: Compliant | 0 |
|
$15.1100 / $21.4600 | Buy Now |
DISTI #
AMP2-2308340-2
|
Interstate Connecting Components | FULL METAL HOODS SIZE 1-12 (RA | 0 |
|
$7.3284 / $9.3231 | Buy Now |
DISTI #
2-2308340-2
|
Avnet Abacus | D Sub Backshell, DE, 45�, Zinc Body (Alt: 2-2308340-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FULL METAL HOODS SIZE 1-12 (RAW 135 DEG) RoHS: Compliant | 0 |
|
$15.1100 / $21.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2308340-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2308340-2
TE Connectivity
FULL METAL HOODS SIZE 1-12 (RAW 135 DEG) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Ferrule Type:Crimp;Number of Positions:9;15;Shell Size:1 Backshell Kit Single or Dual Cable Entry Crimp 9 | D-Sub Backshell Size 1 | Part# 2-2308340-2 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ZINC ALLOY | |
Mounting Option 1 | M3 | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shell Sizes | 1 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |