-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-223038121
|
Mouser Electronics | Automotive Connectors DT04-2P-TE81, REC, 2P, GRY, E, SNAPXCAP RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
|
Onlinecomponents.com | DT04-2P-TE81, REC, 2P, GRY, E, SNAPXCAP RoHS: Compliant |
4800 Partner Stock |
|
$1.1400 / $4.1000 | Buy Now |
DISTI #
69167618
|
Verical | Conn Housing RCP 2 POS 5.46mm Crimp ST Cable Mount Gray Package RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 4000 |
|
$0.9300 / $1.0100 | Buy Now |
DISTI #
61673002
|
Verical | Conn Housing RCP 2 POS 5.46mm Crimp ST Cable Mount Gray Package RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 800 |
|
$0.9300 / $1.0100 | Buy Now |
DISTI #
223038121-TEC
|
TME | 2-2303812-1 Min Qty: 38 | 4800 |
|
$0.9202 / $1.1059 | Buy Now |
DISTI #
2-2303812-1
|
Avnet Abacus | Conn Sealed Housing Receptacle 2 POS 5.46mm ST Cable Mount Box (Alt: 2-2303812-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-2303812-1
|
Avnet Abacus | Conn Sealed Housing Receptacle 2 POS 5.46mm ST Cable Mount Box (Alt: 2-2303812-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114407398807
|
Chip1Stop | Automotive Relays RoHS: Compliant | 4800 |
|
$0.9360 / $1.1300 | Buy Now |
|
Master Electronics | DT04-2P-TE81, REC, 2P, GRY, E, SNAPXCAP RoHS: Compliant |
4800 Partner Stock |
|
$1.1400 / $4.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2303812-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2303812-1
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.675 inch | |
Body Depth | 0.67 inch | |
Body Length | 2.251 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.46 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |