Part Details for 2-2303378-1 by TE Connectivity
Overview of 2-2303378-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2-2303378-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126887-ND
|
DigiKey | CONN RCPT HSG 12POS 5.08MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
547 In Stock |
|
$1.5148 / $2.6400 | Buy Now |
DISTI #
2-2303378-1
|
Avnet Americas | Connector Housing Receptacle 12 Position 5.08mm Pitch Cable Mount Black - Bulk (Alt: 2-2303378-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9686 / $5.9792 | Buy Now |
DISTI #
571-2-2303378-1
|
Mouser Electronics | Headers & Wire Housings D3200 FMLB STRAIN RELIEF KIT 12P SS RoHS: Compliant | 378 |
|
$5.9200 / $9.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bag | 0Bag |
|
$4.9600 | Buy Now |
DISTI #
AMP2-2303378-1
|
Heilind Electronics | D3200 FMLB REC STRAIN RELIEF K | Americas - 0 in Stock |
|
$2.7152 / $3.2129 | Buy Now |
|
Onlinecomponents.com | D3200 FMLB REC STRAIN RELIEF KIT 12P SS RoHS: Compliant | 0 |
|
$5.2300 / $14.3200 | Buy Now |
DISTI #
AMP2-2303378-1
|
Interstate Connecting Components | D3200 FMLB REC STRAIN RELIEF K | 0 |
|
$2.7152 / $3.2129 | Buy Now |
|
Master Electronics | D3200 FMLB REC STRAIN RELIEF KIT 12P SS RoHS: Compliant | 0 |
|
$5.2300 / $14.3200 | Buy Now |
Part Details for 2-2303378-1
2-2303378-1 CAD Models
2-2303378-1 Part Data Attributes:
|
2-2303378-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2303378-1
TE Connectivity
Board Connector, 12 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.299 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |