-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2301994-3TR-ND
|
DigiKey | CONN JACK RJ45 1GB LED 1X1 Min Qty: 2560 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1842 | Buy Now |
DISTI #
2-2301994-3
|
Avnet Americas | Connector RJ45 Receptacle 14 Position Right Angle Through Hole 1 Port - Tape and Reel (Alt: 2-2301994-3) Min Qty: 2560 Package Multiple: 320 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$5.2375 | Buy Now |
DISTI #
571-2-2301994-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1GB LED 1X1 RoHS: Compliant | 0 |
|
$6.1800 | Order Now |
DISTI #
72011218
|
RS | Connector, Rj45 Jack Int.Mag. 1Gb Led 1X1 | TE Connectivity 2-2301994-3 RoHS: Not Compliant Min Qty: 2560 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0800 | RFQ |
|
Future Electronics | Modular Connectors / Ethernet Connectors 10/100 1X1 INV. 3.00mm Pin RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$5.1400 | Buy Now |
DISTI #
AMP2-2301994-3
|
Heilind Electronics | RJ45 JACK INT.MAG. 1GB LED 1X1 | Americas - 0 in Stock |
|
$6.9265 | Buy Now |
|
Onlinecomponents.com | RJ45 JACK INT.MAG. 1Gb LED 1x1 RoHS: Compliant |
640 Partner Stock |
|
$6.5300 / $7.4900 | Buy Now |
DISTI #
223019943-TEC
|
TME | Connector: RJ45 Min Qty: 80 | 640 |
|
$6.0322 / $6.3926 | Buy Now |
DISTI #
AMP2-2301994-3
|
Interstate Connecting Components | RJ45 JACK INT.MAG. 1GB LED 1X1 | 0 |
|
$6.9265 | Buy Now |
DISTI #
000000000006005170
|
Sager | Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1GB LED 1X1 Min Qty: 80 | 0 |
|
$7.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2301994-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2301994-3
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.543 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |