-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A145040-ND
|
DigiKey | CONN RCPT HSG 8POS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
227 In Stock |
|
$2.7224 / $5.0100 | Buy Now |
DISTI #
2-2299782-1
|
Avnet Americas | Heavy Duty Sealed Connector 8POS,MIXED,REC HSG,ASSY,SLD - Bulk (Alt: 2-2299782-1) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 20 Weeks, 1 Days Container: Bulk | 0 |
|
$1.8921 / $2.4705 | Buy Now |
DISTI #
650-2-2299782-1
|
Mouser Electronics | Automotive Connectors 8POS,MIXED,REC HSG, ASSY,SLD RoHS: Compliant | 215 |
|
$2.6500 / $5.3800 | Buy Now |
DISTI #
71590424
|
RS | HDSCS Receptacle Housing, B Keying, 8-Position, Group E, Size 2.8 & 6.3/4.8K | TE Connectivity 2-2299782-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$4.1700 / $5.4100 | Buy Now |
|
Future Electronics | 8POS,MIXED,REC HSG,ASSY,SLD RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.5500 | Buy Now |
DISTI #
AMP2-2299782-1
|
Heilind Electronics | 8POS,MIXED,REC HSG,ASSY,SLD | Americas - 0 in Stock |
|
$2.4645 / $3.2486 | Buy Now |
|
Onlinecomponents.com | 8POS,MIXED,REC HSG,ASSY,SLD RoHS: Compliant | 0 |
|
$2.7000 / $6.7700 | Buy Now |
|
Onlinecomponents.com | 8POS,MIXED,REC HSG,ASSY,SLD RoHS: Compliant | 0 |
|
$2.1800 / $4.0600 | Buy Now |
DISTI #
81011301
|
Verical | Conn Housing RCP 2Power/6Signal POS 9mm/6mm Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 62 |
|
$5.1100 | Buy Now |
DISTI #
AMP2-2299782-1
|
Interstate Connecting Components | 8POS,MIXED,REC HSG,ASSY,SLD | 0 |
|
$2.4645 / $3.2486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2299782-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2299782-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 2.646 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 60 V | |
Reference Standard | DIN IEC 51 | |
Terminal Pitch | 6 mm | |
UL Flammability Code | 94V-0 |