Part Details for 2-2291727-1 by TE Connectivity
Overview of 2-2291727-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2291727-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5713
|
Newark | D3200M Fmlb Rec Hsg 4P Sskey |Amp Te Connectivity 2-2291727-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9213 |
|
$1.0100 | Buy Now |
DISTI #
A126877-ND
|
DigiKey | CONN RCPT HSG 4POS 5.08MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2903 In Stock |
|
$0.8042 / $1.0100 | Buy Now |
DISTI #
2-2291727-1
|
Avnet Americas | Connector Housing Receptacle 4 Position 5.08mm Pitch Cable Mount Black - Bulk (Alt: 2-2291727-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 25 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7978 / $0.9007 | Buy Now |
DISTI #
571-2-2291727-1
|
Mouser Electronics | Headers & Wire Housings D3200M FLMB REC HSG 4P SSKEY RoHS: Compliant | 0 |
|
$0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$1.1400 | Buy Now |
DISTI #
AMP2-2291727-1
|
Heilind Electronics | D3200M FMLB REC HSG 4P SSKEY | Americas - 0 in Stock |
|
$0.9461 / $0.9602 | Buy Now |
|
Onlinecomponents.com | D3200M FMLB REC HSG 4P SSKEY RoHS: Compliant |
9213 Partner Stock |
|
$0.8150 / $1.7900 | Buy Now |
DISTI #
AMP2-2291727-1
|
Interstate Connecting Components | D3200M FMLB REC HSG 4P SSKEY | 0 |
|
$0.9461 / $0.9602 | Buy Now |
|
Master Electronics | D3200M FMLB REC HSG 4P SSKEY RoHS: Compliant |
9213 Partner Stock |
|
$0.8150 / $1.7900 | Buy Now |
Part Details for 2-2291727-1
2-2291727-1 CAD Models
2-2291727-1 Part Data Attributes
|
2-2291727-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2291727-1
TE Connectivity
Board Connector, 4 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.299 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |